MX34012NF1

R/A PIN HEADER 2.2MM 12PO

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics MX34012NF1
Series:MX34
Amperage:3 A
Number of Contacts:12
Number of Rows:2
Mount Type:Through Hole
Contact Material:Brass
Contact Plating:Tin plating over Nickel
SKU: JAEMX34012NF1
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2023MB-442a - Manufacturing Location change. JAE will be moving its manufacturing location from the US to Japan for select MX34 Series products. Raw materials will remain the same and the connectors will meet all of the same dimensions and specifications as before. There will be no changes to the connector handling, form, fit, or function.Download
03/01/2019MB-291 - Packaging Change. In order to comply with RoHS 2 requirements, the rubber stopper used in the packaging of several JAE connectors that are shipped in carrier sticks, will be changed. The new stoppers do not have a designated color, and the color of the stopper may change without prior notice. This change will take effect March 2019. Please note that the packaging quantity will not change.Download
12/01/2018MB-291 - Material Change. In order to comply with RoHS 2 requirements, the rubber stopper used in the packaging of several JAE connectors that are shipped in carrier sticks, will be changed.Download
05/03/2017MB-241 - JAE Oregon will be receiving an additional plastic injection mold tool (B) for p/n MX34012NF1. There are no changes to the product or process; Parts will be the same as the current production mold tool (A).Download