| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112119 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112119 |
112119
| Heilind Number: | AMR112119 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112119 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-59 and RG-62 cables. Crafted with precision, this 75 Ohm connector ensures optimal performance in a variety of applications. The brass construction and nickel finish guarantee durability and reliability, even in demanding environments. With a maximum operating frequency of 4 GHz and a temperature range from -40°C to 85°C, this BNC plug is a versatile solution for your RF needs. RoHS compliant and featuring a bayonet coupling, it offers easy and secure installation. Upgrade your RF systems with this high-quality connector for seamless signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

