logo
1/25/2020 2:27:45 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1123677-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1123677-1

CALL 0 165 Days

1000/10
1,000 … $11.10947E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

1123677-1

Disty Part #: AMP1123677-1
Manufacturer: TE CNTY AMP
Part Description: Z-STACK TYPE F16 ASSY 130P
Unit of Measure: Each
Data Sheet:

1123677-1

RoHS: 1123677-1 RoHS Compliant Yes
Series: 523 - PCB STACKING
Category: 0.6mm Centerline Connectors (Z-STACK)
Larger Image 1123677-1 image large

Image for
Reference only

1123677-1 image thumbnail

Product Features

Features
Product Type Features
Product TypeConnector
PCB Mount StyleThrough Hole
Type of ConnectorParallel (Stacking) Configuration
Termination Features
Termination MethodSolder
Dimensions
Stack Height8.0 mm
Stack Height0.315 in
Body Features
BossWith
Contact Features
Contact Plating, Mating Area, MaterialGold
Configuration Features
Number of Positions130
StackableYes
Housing Features
Centerline0.024 in
Centerline0.6 mm
Housing MaterialLCP - GF (Liquid Crystal Polymer)
Housing ColorBlack
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesReflow solder capable to 245°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
Applies ToPrinted Circuit Board
Packaging Features
Packaging MethodTube
Other
BrandAMP



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions