901-9531-2SF
RF Connector SMA Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm
Enhance your RF connectivity with our SMA Right Angle Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. This 50 Ohm connector ensures optimal signal transmission, featuring a durable stainless steel body and beryllium copper contacts for reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 12.4 GHz, it's ideal for high-frequency applications. The threaded coupling mechanism guarantees a secure connection, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your RF setup with this essential component.
Details
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 901-9531-2SF |
Connector Type: | SMA |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 12.4 Max GHz |
Body Material: | Stainless Steel |
Panel Mount Type: | Not Applicable |
Body Finish: | Passivated |
Coupling Type: | Threaded |
SKU: | AMR901-9531-2SF |
Mil Qualified: | No |
Cable Group: | C |
Cable Type: | RG-58,RG-141,Times LMR-195,Times LMR-200-LLPL,Belden 7806A,Belden 8219,Belden 8240,Belden 8259,Belden 8262,Belden 9201,Belden 9203,Belden 9310,Belden 9311 |
Insulator Material: | PTFE |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 100 |
Assembly Tool: | CTL-3 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |