PT02E-10-2P

AMIPT02E-10-2P

Part Aliases: 71-148210-02P   U71-148210-02P   U71-1482U10-02P  
The PT02E-10-2P Circular MIL Spec Connector, part of the MIL-DTL-26482 PT Series, is a rugged and reliable component designed for military and high-reliability applications. Featuring a shell size 10 box mount receptacle with an olive drab cadmium finish, this connector offers secure and durable connectivity in harsh environments. Its copper alloy pins with gold plating ensure excellent conductivity and corrosion resistance, meeting stringent performance standards. With an IP67 rating for ingress protection and a voltage rating of 600 VAC, it guarantees safe and efficient operation even in demanding conditions. The bayonet locking mechanism provides quick and secure mating, while the aluminum shell construction offers lightweight yet robust protection. Compliant with high-reliability standards and RoHS regulations, the PT02E102P is the ideal choice for mission-critical applications where performance and durability are paramount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-10-2P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:10-2
Locking Mechanism:Bayonet
Part Aliases:71-148210-02P U71-148210-02P U71-1482U10-02P
SKU: AMIPT02E-10-2P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: