Enhance your electrical connections with our high-quality TERMINAL for Solis R 16-14 10 applications. Designed for optimal performance, this connector features a Ring Tongue design, #10 stud size, and straight orientation, ensuring a secure fit. With an operating temperature range of 170°C (338°F), it's suitable for various environments. Accommodating 14-16 AWG wire sizes, it offers versatility and efficiency. The closed barrel type and straight terminal angle further enhance its durability and ease of use. RoHS compliant and meticulously crafted, it guarantees reliability in your projects. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34123
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34123
Plating Material:Tin
Inspection Slot:No
Number of Holes:1
Overall Length:16.15 mm / .636 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:2.16 mm / .085 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Copper
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/29/2024PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability
Download
12/30/2022PCN-22-153022 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DOT" Stamp marking option on the part for the location.
Download