IL-AG5-18P-D3L2

SOCKET HOUSING 18 POS

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics IL-AG5-18P-D3L2
Color:Green
Series:IL-AG5
Amperage:3 A
Number of Contacts:18
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Tin
SKU:JAEIL-AG5-18P-D3L2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: