BSN14-C

Butt Splice 16 “ 14 AWG, nylon insulated, standard package.

Enhance electrical connections with our Butt Splice, designed for seamless integration in 16-14 AWG applications. Crafted with durable copper and nylon insulation, it ensures reliable performance in various settings. The tin-plated finish and brazed seam barrel not only provide longevity but also guarantee secure connections. With a maximum voltage of 600 V, this splice is ideal for high-power applications. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BSN14-C
Material:Copper
Insulation Material:Nylon
Barrel Length:1.15 in, 29.2 mm
Maximum Voltage:600 V
Barrel Type:Brazed Seam
Finish:Tin Plated
Product:Splices
Product Type:Butt Splice
SKU:PANBSN14-C
CSA Temperature Rating C:150 (°C)
Standards Met:C22.2 No 65, UL 486C
Overall Length mm:29.2 (mm)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Minimum Copper Conductor Size AWG:#16 (AWG)
Color Code:Blue
Copper Conductor Size AWG:#16 - #14 (AWG)
Maximum Voltage kV:0.6 (kV)
Minimum Copper Conductor Size AWG STR:#16 AWG
Overall Length In:1.15 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)
Overall Width mm:5.1 (mm)
Wire Strip Length In:0.27 (In.)
Sub Brand:Pan-Term
Maximum Copper Conductor Size AWG STR:#14 AWG
Minimum Copper Conductor Size AWG SOL:#16 AWG
Maximum Copper Conductor Size AWG:#14 (AWG)
Wire Strip Length mm:7.1 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)
Overall Width In:0.2 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: