BT2S-M
Dome-Top® barb ty cable tie, standard cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package.
Part Aliases: Panduit MS3367-1-9
The Dome-Top® barb ty cable tie, a versatile and reliable solution for your wire and cable management needs. This standard cross section tie features a sturdy nylon 6.6 construction in a natural color, perfect for a variety of applications. With a length of 8.0 inches (203mm) and a maximum operating temperature of 185°F (85°C), it offers durability and performance in both indoor and outdoor environments. The tie's maximum bundle diameter of 2 inches (50.8mm) and impressive tensile strength of 50 lbs (222.41 N) make it ideal for securing cables with ease. RoHS compliant and suitable for plenum use, this cable tie is not only efficient but also environmentally friendly. Trust in its quality and functionality for all your bundling needs.
Details
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit BT2S-M |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .32 in, 8.1 mm |
Overall Length: | 203.2 mm, 8 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 2 in, 50.8 mm |
Tensile Strength: | 222.41 N, 50 lb |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
Part Aliases: | MS3367-1-9 |
SKU: | PANBT2S-M |
Supplier Product: | Standard Cable & Wire Ties |
Minimum Installation Temperature F: | -4 (°F) |
For Use With: | GTS-E, GS2B-E, GTH-E, GS4H-E, STS2, STH2, PTS, PTH |
Maximum Installation Temperature C: | 0 (°C) |
Resistance Properties: | Heat Resistant |
Standards Met: | UL 62275 (File E56854), CSA-C22.2 No. 62275, 11130200, NRC 10CFR50, QPL-AS23190, CSA Certified, RoHS Complaint |
Minimum Installation Temperature C: | -20 (°C) |
Overall Thickness In: | 0.05 (In.) |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness mm: | 1.1 (mm) |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download |
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |
05/31/2018 | 2018-11-04 - Added another Manufacturing Location. BT2S Barb Ties are now manufactured at both the Panduit Costa Rica and Singapore Manufacturing facilities. Costa Rica will continue to supply North America and Latin America theaters while Singapore will supply Asia Pacific and EMEA theaters. There could be occasional exceptions to this rule, but in general that will remain the case. Product label will show “MADE IN SINGAPORE” as appropriat | Download |