DPF14-250FIB-C

The vibration resistant DiscoGrip female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.

Enhance connectivity with our DiscoGrip™ female disconnect, engineered for vibration resistance and durability. Crafted from brass with a reliable tin-plated finish, this disconnect is housed in premium nylon for full insulation and safety. Featuring a 0.250 x 0.032" tab size and supporting 16-14 AWG wires, it ensures secure and efficient connections in various applications. With a compact design measuring 0.84" in length and 0.35" in width, it offers convenience without compromising performance. The funnel entry barrel and butted seam construction further enhance its functionality. Each bottle contains 100 disconnects, making it ideal for professional use. RoHS compliant and capable of withstanding temperatures up to 105°C (221°F), this disconnect guarantees quality and reliability in every use. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DPF14-250FIB-C
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Premium Nylon - Fully Insulated
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Wire Insulation Diameter:.16 in, 4 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDPF14-250FIB-C
Supplier Product:Disconnects
Sub Brand:DiscoGrip
Overall Width mm:8.9 (mm)
Wire Strip Length In:0.28 (In.)
Overall Length In:0.84 (In.)
Overall Height mm:5.8 (mm)
Overall Length mm:21.3 (mm)
Wire Strip Length mm:7.1 (mm)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Minimum Copper Conductor Size AWG:#16 (AWG)
Overall Width In:0.35 (In.)
Maximum Voltage V:600 (V)
Maximum Copper Conductor Size AWG:#14 (AWG)
Color Code:Blue
Insulation Diameter mm:4.1 (mm)
For Use With:CT-600-A, CT-1525, CT-2500
Insulation Diameter In:0.16 (In.)
Overall Height In:0.22 (In.)
Flammability Rating:V2
Product Type:Loose Piece Disconnect
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: