DV18-250B-CY

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.81" (20.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.

Enhance your electrical connections with our Vibration Resistant Female Disconnect. Crafted from durable brass with a protective tin coating, this disconnect ensures reliable performance even in harsh conditions. Its red vinyl housing provides insulation and easy identification, while the 0.250 x 0.032" tab size accommodates various wire sizes, from 22-18 AWG. With a butted seam barrel and funnel entry design, installation is quick and secure. Each order includes 100 disconnects, making it convenient for large projects. RoHS compliant and rated for a maximum operating temperature of 105°C, these disconnects guarantee both safety and quality assurance in your applications. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DV18-250B-CY
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Vinyl - Barrel Insulated
Minimum Wire Size:22 AWG
Wire Size:22 AWG
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.19 in, 4.8 mm
SKU:PANDV18-250B-CY
Supplier Product:Disconnects
Overall Height In:0.12 (In.)
Flammability Rating:V0
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
For Use With:CT-520, CT-1525
Overall Thickness mm:0.4 (mm)
Product Type:Loose Piece Disconnect
Overall Length In:0.81 (In.)
Insulation Diameter mm:3.8 (mm)
Minimum Copper Conductor Size AWG:#22 (AWG)
Maximum Copper Conductor Size AWG:#18 (AWG)
Color Code:Red
Overall Height mm:3 (mm)
Wire Strip Length mm:7.1 (mm)
Insulation Diameter In:0.15 (In.)
Wire Strip Length In:0.28 (In.)
Sub Brand:Pan-Term
Overall Width In:0.29 (In.)
Overall Thickness In:0.16 (In.)
Maximum Voltage V:600 (V)
Overall Width mm:7.4 (mm)
Overall Length mm:20.6 (mm)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: