PV18-8LF-MY

Locking Fork Terminal, vinyl insulated, funnel entry, 22- 18 AWG, #8 stud size, bulk package.

Enhance your electrical connections with our Locking Fork Terminal, a reliable solution for secure and efficient wire termination. This vinyl-insulated terminal features a convenient funnel entry design, accommodating 22-18 AWG wire sizes with ease. With a #8 stud size, it offers compatibility with a range of applications. Crafted from high-quality copper and finished with tin plating, it ensures durability and conductivity. Its maximum operating temperature of 105°C makes it suitable for various environments. RoHS compliant and sold in bulk, it's a smart choice for your crimp terminal needs. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-8LF-MY
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:24.6 mm, .97 in
Stud Size:#8
Stud Hole Size:4.1 mm, 4/25 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:18 AWG
Minimum Wire Size:22 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPV18-8LF-MY
Supplier Product:Fork Terminals
Overall Width In:0.29 (In.)
Overall Width mm:7.4 (mm)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Wire Strip Length mm:7.9 (mm)
Barrel Length mm:12.3 (mm)
Barrel Length In:0.49 (In.)
For Use With:CT-100, CT-1550, CT-1551
Flammability Rating:UL 94 V-0
Maximum Wire Insulation Diameter In:0.15 (In.)
Maximum Voltage V:600 (V)
Maximum Copper Conductor Size AWG STR:#18 AWG
Maximum Copper Conductor Size AWG SOL:#18 AWG
Standards Met:UL Listed UL486A-486B ; CSA Certified C22.2 No.65
Color Code:Red
Sub Brand:Pan-Term
Maximum Metric Conductor Size mm:1 (mm²)
Insulation Diameter In:0.15 (In.)
Tongue Thickness mm:0.8 (mm)
Product Type:Loose Piece Forks
Tongue Width mm:7.4 (mm)
Maximum Voltage kV:0.6 (kV)
Tongue Width In:0.29 (In.)
Minimum Copper Conductor Size AWG STR:#22 AWG
Insulation Type:Vinyl
Maximum Wire Insulation Diameter mm:3.8 (mm)
Maximum Copper Conductor Size AWG:#18 (AWG)
Tongue Length In:0.49 (In.)
Finish Coating:Tin-Plated
Minimum Copper Conductor Size AWG:#22 (AWG)
Minimum Metric Conductor Size mm:0.5 (mm²)
Insulation Diameter mm:3.8 (mm)
Seam Type:Brazed
Tongue Thickness In:0.03 (In.)
Tongue Length mm:12.3 (mm)
Wire Strip Length In:0.31 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download