logo
1/27/2020 1:06:08 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

120084-5097

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

120084-5097

CALL 0 90 Days

1/1 CALL Please Call 800-400-7041
Details
Mfg Part #:

120084-5097

Disty Part #: MOL120084-5097
Manufacturer: MOLEX
Part Description: Ultra-Lock® (M12) Back Panel Mount Receptacle, 8 Pole, Female, M16x1.5 Mounting Threads, 0.25mm² PVC Leads, Length 0.30m
Unit of Measure: Each
Data Sheet:

120084-5097

RoHS: 120084-5097 RoHS Compliant Yes
Series: 120084
Category: Industrial Receptacles
Larger Image 120084-5097 image large

Image for
Reference only

120084-5097 image thumbnail



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions