|
|
|
|
Details | |
---|---|
Tariff Info: | HTS: 85444290 |
Mfg Part #: | 120090-5081 |
Disty Part #: | MOL120090-5081 |
Manufacturer: | MOLEX |
Part Description: | Nano-Change® (M8) Receptacle, M8 x 1.0 Mounting Threads, Straight Male, Male 0.20m Length, Back Mount, with 5 Poles on Mating Side |
Unit of Measure: | Each |
Data Sheet: | 120090-5081 |
RoHS: |
120090-5081
![]() |
Series: | 120090 |
Category: | Industrial Receptacles |
Larger Image
![]() Image for |
![]() |
Mfg Part # | Descriptiontop |
---|---|
120090-0016 | Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Female, 3 Poles, 0.30m Length |
120090-0020 | Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Male, 3 Poles, 0.30m Length |
120090-0029 | Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Female, 4 Poles, 0.30m Length |
120090-0037 | Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Female, 5 Poles, 0.30m Length |
120090-0038 | Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Male, 5 Poles, 0.30m Length |
![]() |
|
© 2019 Heilind Electronics |
Help | Privacy | Legal | Terms and Conditions |