Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT00E-14-19S(SR) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 14 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Wall Mount Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 14-19 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-144014-19S U71-144014-19S |
SKU: | AMIPT00E-14-19S(SR) |
PT00E-14-19S(SR)
Heilind Number: | AMIPT00E-14-19S(SR) |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Number: | PT00E-14-19S(SR) |
ECAD Model: |
Specifications
Detailed Description
Introducing the AI-Solder Wall-Mount Receptacle, a rugged and reliable connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this socket features a shell size 14 with a durable aluminum construction and olive drab cadmium shell finish. Perfect for high-reliability applications, it boasts IP67 ingress protection and a voltage rating of 600 VAC. The contact material is copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. With an insert arrangement of 14-19 and a bayonet locking mechanism, this connector guarantees secure and efficient connectivity in harsh environments. Rest assured, it is RoHS compliant and ideal for use in a variety of industries, from aerospace to telecommunications. Trust the PT00E1419SSR for your critical circular connector needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Amphenol Industrial Operations D38999/26FD35PC | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |