PT01A-12-8S(027)

Heilind Number:AMIPT01A-12-8S(027)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT01A-12-8S(027)
ECAD Model:
3D Model

Description:

AI-Solder Cable Receptacle 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01A-12-8S(027)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Cable Connecting Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-8
Locking Mechanism:Bayonet
Part Aliases:58-146112-08S C58-146112-08S
SKU:AMIPT01A-12-8S(027)

Detailed Description

Introducing the AI-Solder Cable Receptacle 26482-1 from our MIL-DTL-26482 compliant PT Series. Designed for high-reliability applications, this connector features a shell size 12 with a durable aluminum construction and Olive Drab Cadmium shell finish. The socket contact type, made of Copper Alloy with Gold plating, ensures optimal conductivity and corrosion resistance. With an IP67 rating, it offers reliable protection against dust and water ingress, making it ideal for rugged environments. Its Bayonet locking mechanism provides secure mating, while the 12-8 insert arrangement and 600VAC voltage rating meet the demands of demanding military and aerospace systems. Trust in the quality and performance of this Circular MIL Spec Connector for your critical connectivity needs.