PT06A-20-41S

Heilind Number:AMIPT06A-20-41S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-20-41S
ECAD Model:
3D Model

Description:

AI-Solder Plug Connector 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-20-41S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:20-41
Locking Mechanism:Bayonet
Part Aliases:71-146620-41S U71-146620-41S
SKU:AMIPT06A-20-41S

Detailed Description

Introducing the AI-Solder Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features a shell made of durable aluminum, finished in Olive Drab Cadmium for enhanced longevity in military and industrial applications. The contact sockets, constructed from high-quality Copper Alloy and plated with Gold, ensure reliable conductivity. With an IP67 rating, it offers superior protection against dust and water ingress. Its straight plug shell design, size 20, and bayonet locking mechanism guarantee secure and efficient connections. Compliant with RoHS standards and capable of handling up to 600 VAC, this Hi-Rel connector, known by its acronym PT06A2041S, is the perfect solution for demanding environments requiring dependable circular MIL Spec connectivity.