PT06E-16-23S(SR)

AI-Solder Plug Connector 26482-1 W/SR

Part Aliases: 71-144616-23S   U71-144616-23S  
The AI-Solder Plug Connector 26482-1 W/SR from our PT Series, designed to meet stringent military specifications of MIL-DTL-26482. This high-performance connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance even in harsh environments. The socket contact type, made of Copper Alloy and plated with Gold, guarantees excellent conductivity. With an IP67 rating, this connector offers protection against dust and water ingress, making it ideal for use in rugged applications. Its bayonet locking mechanism ensures secure mating, while its straight shell type and shell size 16 accommodate a wide range of insert arrangements. Rated for a voltage of 600 VAC, this connector is suitable for high-power applications. Rest assured, it is also RoHS compliant, demonstrating our commitment to environmental responsibility. Whether for military, aerospace, or industrial use, the PT06E1623SSR is the perfect choice for high-reliability connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-16-23S(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:16
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:16-23
Locking Mechanism:Bayonet
Part Aliases:71-144616-23S U71-144616-23S
SKU: AMIPT06E-16-23S(SR)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: