PT06SE-22-55S(SR)

Heilind Number:AMIPT06SE-22-55S(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-22-55S(SR)
ECAD Model:
3D Model

Description:

Crimp Plug Connector 26482-1 W/SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-22-55S(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:22-55
Locking Mechanism:Bayonet
Part Aliases:71-332622-55S
SKU:AMIPT06SE-22-55S(SR)

Detailed Description

Introducing the PT06SE-22-55S(SR) Crimp Plug Connector, a high-performance solution for military and industrial applications. Meeting MIL-DTL-26482 specifications, this connector is part of the rugged PT Series, known for its durability in harsh environments. Featuring copper alloy contacts with gold plating, it ensures reliable conductivity even in demanding conditions. With an IP67 rating, it offers protection against dust and water ingress. The shell, made of aluminum with an olive drab cadmium finish, provides excellent strength and corrosion resistance. Designed for 24-20 AWG wire sizes, it accommodates a wide range of applications. Its bayonet locking mechanism guarantees secure mating, while its straight plug configuration offers easy installation. With a voltage rating of 600 VAC, it is suitable for high-power environments. Whether for military, aerospace, or industrial use, this connector is a dependable choice. Rest assured, it is also RoHS compliant, meeting environmental standards. Trust in the PT06SE2255SSR for your critical connectivity needs.