HR10A-10R-10S(71)

Heilind Number:HIRHR10A-10R-10S(71)
Manufacturer:Hirose
Manufacturer Number:HR10A-10R-10S(71)
ECAD Model:
3D Model

Description:

110-0409-9-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10A-10R-10S(71)
Series:HR10
Gender:Female
Housing Material:Metal
Number of Contacts:10
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:10
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:10-10
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:2 A
Voltage Rating:100 VAC
SKU:HIRHR10A-10R-10S(71)

Detailed Description

The HR10A-10R-10S(71) Circular Connector, part of the HR10 series, is a high-performance component designed for demanding applications. With a durable metal housing and silver contact plating, it ensures reliable connectivity in harsh environments. Featuring a panel mount and solder termination method, installation is secure and efficient. Operating temperature ranges from -25°C to 85°C, accommodating varying conditions. The 10-10 shell size insert arrangement with push-pull mating type offers ease of use. With a mating cycle lifespan of 1000 cycles, it guarantees long-term functionality. RoHS compliant and rated for 2A at 100VAC, this connector prioritizes safety and environmental responsibility. Perfect for industrial and aerospace settings, it's a dependable choice for your connectivity needs. ( HR10A-10R-10S(71))