AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics MX34032SF1
Series:MX34
Number of Contacts:32
Number of Rows:2
Contact Plating:Tin plating over Nickel
SKU: JAEMX34032SF1
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/19/2023MB-433 - Manufacturing Location Change.
JAE will be moving its molding and assembly processes from the US to Mexico. Raw materials will remain the same and the connectors will meet all of the same dimensions and specifications as before.
Download
01/30/2020MB-338 - Additional Mold. JAE has received additional mold C for capacity increase and potential back-up, if required, for part number MX34032SF1Download
07/01/2018ENG-E18-064 - Additional Mold Die
(1N,1P,1Q,1R) to Keep Production Capacity.
Download
03/01/2018ENG-E17-093 - Additional Mold Dies
to Keep Production Capacity.
Download
11/24/2017MB-258 - JAE Oregon will be localizing the following products from JAE Japan to JAE Oregon. There will be no changes to the product or process.Download
09/01/2017ENG-E17-049 - Replacement Mold Die
to Keep Production Capacity.
Download
08/31/2017ENG-E17-028 - Additional Assembly Machine.Download
08/01/2017ENG-E17-036 - Replacement Mold Die.Download
12/01/2016MB-216 - Create one New Die to Replace one of The Existing Dies.Download
11/01/2016MB-224 - MX34032SF1/MX34032SF8 Create a Common New Die to Replace an Existing Old Die.Download