G6C-1114P-US-DC5

Heilind Number:OMRG6C-1114P-US-DC5
Manufacturer:Omron Electric
Manufacturer Number:G6C-1114P-US-DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6C-1114P-US-DC5
Series:G6C
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:125 Ohm
Coil Current:40 mA
Coil Voltage:5 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6C-1114P-US-DC5

Detailed Description

The G6C-1114P-US-DC5 is a reliable and efficient power relay designed for general-purpose applications. Featuring a Single Pole Single Throw Normally Open (SPST-NO) contact configuration, this relay can handle a maximum current rating of 10A, making it ideal for switching high-power loads. With a coil voltage of 5VDC and a low coil current of 40mA, it offers energy-efficient operation. The silver alloy contact material ensures excellent conductivity and longevity. Operating between -25°C to 70°C, it is suitable for a wide range of environments. RoHS compliant and with solder termination, this PCB mount relay is easy to integrate into your electronic assembly. Trust in the G6C series for dependable performance in your power relay needs.