PLDC2.5EH-C350

Pan-Ty Double Clamp Tie with Spacer, Extra Heavy Cross section 193.25L (489 mm), Heat Stabilized, Impact Modified, Weather Resistant UV Nylon 6.6.

Secure your cables with ease using the Pan-Ty Double Clamp Tie with Spacer. Designed for extra heavy-duty applications, this cable tie boasts a durable Nylon 6.6 construction that is heat stabilized, impact modified, and weather-resistant, making it ideal for outdoor use. With an overall length of 19.28 inches and an overall width of 0.5 inches, it provides ample space to accommodate cables with a maximum bundle diameter of 2.3 inches. Its double clamp design ensures a secure hold, while the included spacer helps maintain proper spacing between bundles. Perfect for general environmental applications, this RoHS-compliant tie guarantees both performance and compliance. Trust in its quality for all your cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLDC2.5EH-C350
Overall Width:5 in, 12.7 mm
Overall Length:19.28 in, 489 mm
Material:Nylon 6.6
Maximum Bundle Diameter:2.3 in, 58 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:Double Clamp Cable Ties
Environment Application:General
Minimum Bundle Diameter:.2 in, 5.1 mm
SKU: PANPLDC2.5EH-C350
Overall Thickness In:0.05 (In.)
Overall Thickness mm:1.5 (mm)
Standards Met:CE Compliant
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/01/2025PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information.
Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request.
Download