| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172330-9 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Row Spacing: | .163 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-172330-9 |
| SKU: | AMP1-172330-9 |
1-172330-9
Specifications
Detailed Description
Easily cap off your Mini-Universal MATE-N-LOK connectors with this UNIVERSAL MATE-N-LOK CAP 4P. Designed for two rows of 4.2mm pitch pins, it offers secure panel mounting with a nylon 6/6 housing in sleek black. Ideal for power and signal applications, it ensures reliable crimp termination for wires and cables. With a high voltage rating of 600V AC/DC and a wide operating temperature range of -20 to 105°C (-4 to 221°F), this connector meets stringent UL 94V-2 flammability standards. Packaged in a quantity of 500, it's perfect for appliances and other electronic devices, guaranteeing quality and compliance with RoHS regulations.

