Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 63949-1 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP63949-1 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 3.81 µm / 150 µin |
Stud Hole: | No |
Connection Capacity: | Single |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .031 in |
PCB Hole Diameter: | 1.4 mm / .055 in |
Height Above PC Board: | 23.8 mm / .948 in |
Receptacle Terminal Stock Thickness: | .8 mm / .031 in |
Extension Below Board: | 3.18 mm / .125 in |
CSA Certified: | Yes |
UL Rating: | Recognized |
Wire Insulation Support: | Without |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
63949-1
Specifications
Detailed Description
Enhance your PCB connections with our FASTON 250 TAB TPBR terminal, designed for efficient Through Hole - Solder termination. With a straight orientation and contact plating in Tin, these durable Tab terminals ensure secure and reliable connectivity. Perfect for a variety of applications, they are RoHS compliant, guaranteeing environmentally friendly production. Upgrade your assembly process with these essential components from our range of PCB Terminals.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1217061-1 | ![]() | |
![]() | TE Connectivity 1217332-1 | ![]() | |
![]() | TE Connectivity 1217136-3 | ![]() | |
![]() | TE Connectivity 63860-2 | ![]() |