logo
1/22/2020 7:11:30 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1218440-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1218440-1

CALL 0 70 Days

252/12
252 … $18.68720E
384 … $18.42390E
Please Call 800-400-7041
Details
Mfg Part #:

1218440-1

Disty Part #: AMP1218440-1
Manufacturer: TE CNTY AMP
Part Description: AMPLIMITE,ASY,PLUG,RT ANG,109,
Unit of Measure: Each
Data Sheet:

1218440-1

RoHS: 1218440-1 No
Series: 243 - AMPLIMITE - Aerospace & Military
Category: Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
Larger Image 1218440-1 image large

Image for
Reference only

1218440-1 image thumbnail

Product Features

Features
Product Type Features
Product TypeConnector
Shell Size1.0
Product Series109
PCB Mounting OrientationRight Angle
Mounting Hole Diameter2.92-3.18 mm
Mounting Hole Diameter.115-.125 in
Termination Features
Termination Post Length3.18 mm
Termination Post Length0.125 in
Dimensions
Post Diameter0.76 mm
Post Diameter0.03 in
Body Features
Shell PlatingCadmium
Shell MaterialSteel
Rear GrommetNo
Mount StyleMounting Holes
Power/Signal/Coax CombinationNo
BlindmateNo
Non-MagneticNo
Contact Features
Contact Size20
Contact TypePin
Contact Base MaterialBrass or Beryllium Copper
Contact Plating, Mating Area, MaterialGold
Solder Tail Contact PlatingNickel
Configuration Features
Number of Positions9
DensityStandard
Housing Features
Connector StylePlug
Industry Standards
Government/Industry QualificationYes
Government/Industry Part NumberM24308/24-25F
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesWave solder capable to 240°C
Lead Free Solder ProcessesWave solder capable to 260°C
Lead Free Solder ProcessesWave solder capable to 265°C
NASA QualificationNo
Conditions for Usage
Applies ToPrinted Circuit Board
Other
BrandAMP
CommentFor solder dip product see part number 1218440-6.

Product Line/Family

Mfg Part # Descriptiontop
1218124-1 9 POS,ASSY,PLUG,LOW PROF,109
1218267-1 CONT,CRIMP SKT,18AWG,109,SZ 20
1218441-3 R/A PLG ASSY 25 POS SER 109
1757819-1 AMPLIMITE,ASY,PLUG,STD,109,ZN,1
1757819-2 AMPLIMITE,ASY,PLUG,STD,109,ZN,2
1757819-3 AMPLIMITE,ASY,PLUG,STD,109,ZN,3
1757819-6 AMPLIMITE,ASY,PLUG,STD,109,ZN,1,CT
1757820-1 AMPLIMITE,ASY,RCPT,STD,109,ZN,1
1757820-3 AMPLIMITE,ASY,RCPT,STD,109,ZN,3
1757820-8 AMPLIMITE,ASY,RCPT,STD,109,ZN,3,CT
1757823-1 AMPLIMITE,ASY,PLUG,STD,90,ZN,1
204351-1 SZ 22 SOCKET CONTACT
204370-2 PIN CONTACT,Sz22D,22-28 AWG
204370-5 PIN CONT,SZ 22D,AMPLIMITE
204500-1 RECEPT ASSY,SZ 1,AMPLIMITE
204501-1 AMPLIMITE,ASY,PLUG,STD,90,1
204503-1 AMPLIMITE,ASY,PLUG,STD,90,2
204505-1 AMPLIMITE,ASY,PLUG,STD,90,3
204506-1 RECEPT ASSY,62 POSN,AMPLIMITE
204509-1 AMPLIMITE,ASY,PLUG,STD,90,5
204518-2 RECEPT ASSY,62 POSN,AMPLIMITE
204520-2 RECEPT ASSY,78 POSN,AMPLIMITE
205089-1 HD 20 PIN CONTACT
205089-4 HD 20 PIN CONTACT,NON-MAG
205090-1 HD 20 SOCKET CONTACT



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions