logo
1/21/2020 6:38:44 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

12401562E4#2A

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

12401562E4#2A

3,000 0 90 Days

1500/1500
1,500 … $1.07620E
3,000 … $1.07610E


Details
Tariff Info: HTS: 85366940 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

12401562E4#2A

Disty Part #: AML12401562E4#2A
Manufacturer: AMPHENOL COMMERCIAL PROD
Part Description: USB 3.1 TYPE C, Plug
Unit of Measure: Each
Data Sheet: N/A
RoHS: 12401562E4#2A RoHS Compliant Yes



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions