Introducing the M83723/72W1212N, a robust WALL MT RECEPT designed for military applications. Compliant with MIL-DTL-83723 specifications, this connector belongs to the high-performance Series III family with a shell size of 12. Featuring durable aluminum construction and a reliable Pin contact type, it ensures secure connections in demanding environments. With a wire size compatibility ranging from 24 to 20 AWG, it offers versatility in wiring configurations. The olive drab Cadmium over Nickel shell finish not only enhances durability but also provides corrosion resistance. Part of the Conesys M83723 campaign, this connector guarantees quality and reliability. Rated for 600 VAC, it is suitable for high-voltage applications. The 12-12 insert arrangement with a Bayonet locking mechanism and keying position N ensures proper mating and prevents mismating. With RoHS compliance and high-reliability designation, the M83723/72W1212N is the ideal choice for critical military and aerospace connectivity needs.