Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72W20417 |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 20 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Wire Size: | 24 to 20 AWG |
Shell Type: | Wall Mount Receptacle |
Shell Finish: | Olive Drab Cadmium Over Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 20-41 |
Keying Position: | 7 |
Locking Mechanism: | Bayonet |
SKU: | AERM83723/72W20417 |
M83723/72W20417
Heilind Number: | AERM83723/72W20417 |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/72W20417 |
ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/72W20417, a rugged WALL MT RECEPT designed for military-grade applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the Series III family, boasting a shell size of 20 and featuring a durable aluminum construction with an Olive Drab Cadmium finish for enhanced longevity. With a contact type of Pin and compatibility with wire sizes ranging from 24 to 20 AWG, it offers reliable connectivity in demanding environments. The Bayonet locking mechanism ensures secure mating, while the 600 VAC voltage rating makes it suitable for high-power applications. Ideal for hi-rel scenarios, the M8372372W20417 is a trusted solution in the world of Circular MIL Spec Connectors.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys MS27467T25B43SA | MS27467 - Connectors, Plug, Electrical, Straight, Crimp Type, Bayonet Coupling, 38999 Series I | ![]() |
![]() | Aero-Electric Connector | Conesys MS3476W22-55S | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |