M83723/73R1624N

JAM NUT RECEPT, SOCKET, 83723 SIII BAYON

The M83723/73R1624N is a MIL-DTL-83723 compliant Jam Nut Receptacle, Socket connector designed for high-reliability applications. Part of the Conesys M83723 series, this rugged connector features a durable Aluminum shell with Electroless Nickel finish, ensuring longevity in harsh environments. With a shell size of 16 and contact type of Socket, it accommodates wire sizes ranging from 24 to 20 AWG, making it versatile for various connection needs. Its bayonet locking mechanism and high voltage rating of 600 VAC provide secure and efficient performance, ideal for military and aerospace applications. The 16-24 insert arrangement and N keying position further enhance compatibility and ease of use. Trust the M8372373R1624N for robust and reliable circular connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1624N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:16
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:16-24
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/73R1624N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: