M83723/76R20256

STD PLUG, PIN, 83723 SIII BAYONET

The STD PLUG, PIN, 83723 SIII BAYONET ( M83723/76R20256), a MIL-DTL-83723 compliant circular connector designed for high-reliability applications. Part of the Conesys M83723 series, this connector features a durable aluminum shell with Electroless Nickel finish, ensuring robust performance in demanding environments. With a shell size of 20 and contact type being Pin, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The straight plug configuration with Bayonet locking mechanism offers secure and easy mating, while the 600 VAC voltage rating makes it suitable for a wide range of power and signal transmission tasks. Perfect for military, aerospace, and other hi-rel industries, the M8372376R20256 connector guarantees superior connectivity and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R20256
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-25
Keying Position:6
Locking Mechanism:Bayonet
SKU: AERM83723/76R20256
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: