PT06SE-22-55S

AI-Crimp Plug Connector 26482-1

Part Aliases: 71-331622-55S  
The AI-Crimp Plug Connector 26482-1 from our PT Series, a high-performance solution designed to meet MIL-DTL-26482 military specifications. This rugged connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. Equipped with gold-plated copper alloy contacts, it offers superior conductivity and corrosion resistance. With an IP67 rating and bayonet locking mechanism, it provides secure and waterproof connections. Supporting wire sizes 24 AWG to 20 AWG and voltage ratings up to 600 VAC, this connector is suitable for a wide range of applications. Its straight plug shell type and 22-55 insert arrangement make it versatile for use in various systems. RoHS compliant and qualified for high-reliability applications, the PT06SE2255S is the ideal choice for demanding military, aerospace, and industrial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-22-55S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:22-55
Locking Mechanism:Bayonet
Part Aliases:71-331622-55S
SKU: AMIPT06SE-22-55S
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: