PT07E-8-3P

Heilind Number:AMIPT07E-8-3P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT07E-8-3P
ECAD Model:
3D Model

Description:

AI-Solder Jam-Nut RECP E-Class 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07E-8-3P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:8
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:8-3
Locking Mechanism:Bayonet
Part Aliases:71-148708-03P U71-148708-03P
SKU:AMIPT07E-8-3P

Detailed Description

Introducing the AI-Solder Jam-Nut RECP E-Class 26482-1 ( PT07E-8-3P), a high-performance circular connector designed for military and rugged applications. Built to MIL-DTL-26482 specifications, this PT Series connector guarantees reliability in demanding environments. Featuring a shell size 8 with a durable aluminum construction and Olive Drab Cadmium finish, it offers superior durability. The contact pins, made of Copper Alloy with Gold plating, ensure optimal conductivity even under extreme conditions. With an IP67 rating, it provides protection against dust and water ingress, making it ideal for outdoor use. The bayonet locking mechanism ensures secure mating, while the 600 VAC voltage rating makes it suitable for a wide range of power applications. Perfect for hi-rel situations, this connector is a dependable choice for aerospace, defense, and industrial projects. Upgrade to the PT07E83P for premium performance you can trust.