PT07SE-14-5P

AI-CRIMP JAM-NUT RECEPTACLE 26482-1

Part Aliases: 71-331714-05P  
The AI-CRIMP JAM-NUT RECEPTACLE 26482-1 from our MIL-DTL-26482 compliant PT Series offers reliable connectivity in demanding environments. Designed for high-performance applications, this connector features a shell size 14 with a rugged aluminum construction and Olive Drab Cadmium shell finish. The contact pins, made of Copper Alloy and plated with Gold, ensure excellent conductivity. With an IP67 rating, it provides protection against dust and water ingress. Supporting wire sizes 20 AWG, 16 AWG, and 18 AWG, and a voltage rating of 1000 VAC, it meets stringent requirements. The Bayonet locking mechanism guarantees secure mating, while its hi-rel designation underscores its durability. Ideal for military, aerospace, and industrial use, this PT07SE145P connector is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07SE-14-5P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:16 AWG, 18 AWG, 20 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:1000 VAC
Insert Arrangement:14-5
Locking Mechanism:Bayonet
Part Aliases:71-331714-05P
SKU: AMIPT07SE-14-5P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: