PT06A-12-10P

Part Aliases: U71-146612-10P  
The PT06A-12-10P, a rugged and reliable circular connector designed to meet stringent MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring superior performance even in harsh environments. The contact pins, made of high-quality copper alloy and plated with gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, the PT06A1210P provides reliable protection against dust and water ingress. Its bayonet locking mechanism ensures secure connections, while the 600 VAC voltage rating makes it suitable for a wide range of applications. With part aliases U71-146612-10P and high reliability certification, this connector is a trusted choice for demanding military and industrial environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-12-10P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-10
Locking Mechanism:Bayonet
Part Aliases:U71-146612-10P
SKU: AMMPT06A-12-10P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: