2836227-1

OCEAN_2.0_Applicator-S-090F110O

Enhance your assembly process with the OCEAN_2.0 Applicator, designed for precise and efficient termination. This high-quality tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for versatile application. With a mechanical feed type, it ensures seamless operation, while its compliance with RoHS regulations underscores its commitment to environmental responsibility. A must-have for any professional workspace, this applicator is a valuable addition to your toolkit, offering unparalleled performance in connector termination tasks. Trust in its quality and efficiency to streamline your workflow and achieve optimal results with ease. Explore the possibilities with the OCEAN_2.0 Applicator.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836227-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU: AMP2836227-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: