2836227-2

OCEAN_2.0_Applicator-S-090F110O

The OCEAN 2.0 Applicator, a versatile tool designed for precise and efficient application tasks. Featuring a range of terminator types including 30 mm (1.12") and 40 mm (1.62") stroke options, this applicator offers flexibility to suit various project requirements. Powered by a pneumatic feed system, it ensures smooth and consistent operation, making it ideal for high-volume production environments. With its RoHS compliance and durable construction, the OCEAN 2.0 Applicator is not only reliable but also environmentally friendly. Perfect for use in the assembly of connectors and other components, this tool is a must-have for any professional workspace. Elevate your workflow with the OCEAN 2.0 Applicator and experience enhanced precision and productivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836227-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU: AMP2836227-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: