424-023-522-112

Card Edge | Metal to Metal 2 Piece Connectors

Enhance your connectivity with our Card Edge Connectors, featuring a durable Metal to Metal 2 Piece design in a vibrant green hue. With a 10 A amperage capacity, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee robust performance in various environments. Boasting a .2-inch pitch and .15-inch row spacing, they offer precise alignment for 23 positions. Ideal for straight mounting orientation, these connectors can withstand temperatures ranging from -65 to 125 °C, making them suitable for a wide range of applications. Rest assured, they are RoHS compliant, aligning with our commitment to environmental responsibility. Elevate your PCB connectivity with these high-quality Card Edge Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-023-522-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU: EDA424-023-522-112

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: