Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Glenair |
Manufacturer Part Number: | Glenair M28840/608WB |
Military Specification: | MIL-DTL-28840 |
Accessory Type: | Backshell, Circular Connector |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -55 °C |
Shell Size: | 17 |
Mating Type: | Clamp, Threaded |
Finish/Coating: | Cadmium Olive Drab, Electroless Nickel |
Maximum Cable Diameter: | .625 in |
Minimum Cable Diameter: | .375 in |
Shell Style: | Straight Backshell |
Shell Material: | Aluminum |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant, High Density, High Shock, Shipboard |
SKU: | GLEM28840/608WB |
M28840/608WB
Heilind Number: | GLEM28840/608WB |
Manufacturer: | Glenair |
Manufacturer Number: | M28840/608WB |
ECAD Model: |
Description:
MIL-DTL-28840/6 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Backshell, Straight, Cable Sealing and Shield Termination.
More >>Specifications
Detailed Description
MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles, in-line receptacles, box mount receptacles, jam nut receptacles, box mount receptacles, and cable connecting plugs. The plugs and receptacle are available with straight, 45°, and 90° backshells. They are offered in 9 shell sizes and 9 insert arrangements, utilizing M39029 size 20 crimp removable contacts. MIL-DTL-28840 connectors are offered in wrought aluminum as well as both corrosion resistant and stainless steel. They are also available in a wide assortment of plating options including olive drab cadmium, black cadmium, non-reflective nickel fluorocarbon polymer, black zinc nickel, zinc nickel, and pure electrodeposited aluminum. Selection contains RoHS-compliant, cadmium-free finishes.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Glenair M28840/16AB1P3 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |
![]() | Glenair M28840/16AB1P4 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |
![]() | Glenair M28840/16AB1P5 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |
![]() | Glenair M28840/16AC1P3 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |
![]() | Glenair M28840/16AC1P4 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |
![]() | Glenair M28840/16AC1P5 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |