DF40HC(3.5)-20DS-0.4V(51)

684-4188-0-51 REEL

The HIRDF40HC(3.5)-20DS-0.4V FFC & FPC Connector is a high-performance solution for demanding electronic applications. Featuring a compact surface mount design with 20 gold-plated contacts on two rows, this connector ensures reliable connectivity in even the harshest environments. The housing, made of durable Liquid Crystal Polymer, offers excellent protection and stability. With a 0.4mm pitch and straight mount angle, it allows for efficient PCB layout and assembly. Meeting strict industry standards, including UL 94V-0 flammability rating and RoHS compliance, this connector is not only safe but also environmentally friendly. With a current rating of 0.3A and voltage rating of 50V, it is suitable for a wide range of power and signal transmission applications. Operating smoothly in temperatures ranging from -55°C to 85°C, the DF40 series connector is a dependable choice for any project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40HC(3.5)-20DS-0.4V(51)
Series:DF40
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.4 mm
Mount Angle:Straight
Housing Color:Black
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 V
Mated Stacking Height:3.5 mm
SKU: HIRDF40HC(3.5)-20DS-0.4V(

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: