Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | LEMO |
Manufacturer Part Number: | LEMO FGA.0B.306.CLAD52Z |
Series: | 0B |
SKU: | LEMFGA.0B.306.CLAD52Z |
FGA.0B.306.CLAD52Z
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | LEMO 205089-1 | HD 20 PIN CONTACT | ![]() |
![]() | LEMO 2201855-1 | MINI I/O PLUG KIT TYPE I | ![]() |
![]() | LEMO 801-007-16M7-10SA | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
![]() | LEMO GMA.0B.045.DN | Bend Relief for all Size 0 Connectors - BLACK TPU | ![]() |
![]() | LEMO 19036-0003 | Avikrimp Snap Plug, for 18-22 AWG Wire, Box, 22.78mm Length | ![]() |
![]() | LEMO F80-10-M | Ferrule, non-insulated, 14 AWG wire range, 0.39(10.0mm) length. | ![]() |
![]() | LEMO 993-009-010R031 | D-Sub Backshell, 9 Position, 45° Entry | ![]() |