Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39-00-0123 |
Series: | 5558 - Mini-Fit |
Amperage: | 9 A |
Connector Type: | Mini-Fit |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .9 - 1.8 mm |
Part Aliases: | 0039000123 5558-S2L |
SKU: | MOL39-00-0123 |
39-00-0123
Heilind Number: | MOL39-00-0123 |
Manufacturer: | Molex |
Manufacturer Number: | 39-00-0123 |
Tariff Info (HTS): | 8536904000 |
Datasheet: | Product Specification |
ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our Mini-Fit Male Crimp Terminal. Crafted from durable brass with a tin plating, this terminal ensures reliable conductivity for wires ranging from 22 to 28 AWG. Meeting stringent quality standards, it offers a secure crimp or compression termination method, ideal for various applications. With a 9 A amperage rating and 600 V voltage capacity, this terminal guarantees efficient power transmission. Its compact design, part of the 5558 Mini-Fit series, is perfect for wire-to-wire connectors. RoHS compliant and featuring a 2.54 µm tin plating thickness, it guarantees durability and performance. Upgrade your connector systems with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 19019-0012 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
![]() | Molex 39-00-0084 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG | ![]() |
![]() | Molex 39-00-0120 | Mini-Fit Male Crimp Terminal, Tin (Sn) Plated Brass Contact, 24-18 AWG, Reel | ![]() |
![]() | Molex 39-00-0207 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
![]() | Molex 39-01-2160 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Natural | ![]() |
![]() | Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
![]() | Molex 53047-0410 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download | |||
08/12/2022 | 512014 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is adding an additional supplier impacting the part(s) attached as per list. Additional supplier is a qualified supplier to Molex on other products. No changes will be made to product as part of this change. | Download | |||
02/28/2019 | 505904 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |