G5LE-14 DC24

POWER PCB RELAY SPDT 10A 24V

The G5LE-14 DC24 Power PCB Relay is a reliable and efficient component for your electronic circuits. Operating at a wide temperature range from -25°C to 85°C, this SPDT relay with a contact rating of 10A at 250VAC is suitable for various applications. With a coil voltage of 24VDC and low power consumption of 400mW, it offers energy efficiency without compromising performance. The silver alloy contacts ensure high conductivity and durability. Designed for easy installation on PCBs with solder termination, this RoHS-compliant relay is a sustainable choice. With its compact size and high-quality construction, the G5LE series relay is a dependable solution for your power switching needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-14 DC24
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1440 Ohm
Coil Current:16.7 mA
Coil Voltage:24 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU: OMRG5LE-14 DC24

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: