D18-188-M

The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long and 0.23" (5.8 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000.

Enhance the durability of your electrical connections with our Vibration Resistant Female Disconnect. Crafted from high-quality brass with a tinned finish, this non-insulated disconnect is designed to withstand high levels of vibration, preventing potential failures. Suitable for 22-18 AWG wires, it features a standard barrel configuration with a sleeved barrel for added protection. With a compact size of 0.58" in length and 0.23" in width, it offers a secure and reliable fit. Each box contains 1000 disconnects, making it a cost-effective solution for your connectivity needs. RoHS compliant for environmental responsibility. Upgrade your crimp terminals with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D18-188-M
Maximum Operating Temperature:150 °C, 302 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Non-Insulated
Minimum Wire Size:22 AWG
Wire Size:22 AWG
Barrel Type:Sleeved Barrel
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.19 in, 4.8 mm
SKU: PAND18-188-M
Supplier Product:Disconnects
Overall Height In:0.1 (In.)
Wire Strip Length In:0.28 (In.)
Maximum Copper Conductor Size AWG:#18 (AWG)
Overall Thickness In:0.16 (In.)
Standards Met:UL Recognized, UL Listed 20H3 E78522; CSA Certified LR31212 , C22.2 No.153
Overall Width mm:5.8 (mm)
Overall Length In:0.58 (In.)
Overall Height mm:2.5 (mm)
Minimum Copper Conductor Size AWG:#22 (AWG)
Color Code:Metallic
Maximum Voltage V:2000 (V)
Wire Strip Length mm:7.1 (mm)
For Use With:CT-100, CT-100A, CT-200, CT-570, CT-600,-A(D10-250 ONLY), CT-1570, CT-2457CH, CT-2500, CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2457CH, CT-2500, CT-160, Ct-260
Product Type:Loose Piece Disconnect
Overall Thickness mm:0.4 (mm)
Overall Length mm:14.7 (mm)
Overall Width In:0.23 (In.)
Sub Brand:Pan-Term
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: