TM3S10-C0

The cable tie mount in black is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 100.

Easily secure cable ties with our black Cable Tie Mount, perfect for efficient organization in outdoor settings. Made of durable nylon 6.6, it offers enhanced mechanical strength and weather resistance. Featuring a #10 (M5) screw application, it ensures secure attachment. With a wide width of 0.61" (15.5 mm), it accommodates various cable tie sizes. Operating efficiently in temperatures ranging from -60°C to 85°C (-76°F to 185°F), it is suitable for diverse environmental conditions. Each pack includes 100 mounts, ideal for large-scale applications. Designed for convenience and reliability, our Cable Tie Mount is a must-have for wire and cable management tasks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TM3S10-C0
Color:Black
SKU:PANTM3S10-C0
Environment:Outdoor
Standards Met:CE Compliant, UL Recognized:E136577, RoHS Compliant
Application:Unique Cradle Design Provides Maximum Stability for the Cable Bundle and Low Profile Design Keeps Bundle Close to Mounting Surface

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: