| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton C217638 |
| SKU: | TYTC217638 |
C217638
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton BT4S-M0 | Dome-Top® barb ty cable tie, standard cross section, 15.1 (384mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HellermannTyton PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HellermannTyton PLT2S-M0 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HellermannTyton TAG22T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x .5" x 1.43", 3 Across, VL, White | ![]() |
| HellermannTyton TAG26T6-100B | Thermal Transfer Labels, Self-Laminating, .5" x .38" x .75", 6 Across, VL, White | ![]() |
| HellermannTyton TT822OUT | Clean Start Thermal Transfer Ribbon, 4.33" x 984', 1.0" Core, PET, Black | ![]() |
| HellermannTyton TT822OUTSM | Clean Start Thermal Transfer Ribbon, Hard Resin, 4.33" x 242', 0.5" Core, PET, Black | ![]() |


