SMS1105UWDC

LED SMD PLCC2- Side View Cool White 1200mcd TYP 120

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Bivar
Manufacturer Part Number:Bivar SMS1105UWDC
SKU: BIVSMS1105UWDC

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/10/2024PCN-1045 - Packaging qty change. The packaging quantity of the SMS1105 series changed from 3K per Reel to 4K per Reel. The packaging specifications on the drawing.
Download