PLT2M-C0

Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, standard package.

Secure your cables and wires with ease using our Pan-Ty® locking tie. Designed with a miniature cross section and crafted from weather-resistant nylon 6.6 in sleek black, this tie offers durability and reliability for indoor or outdoor use. With a maximum operating temperature of 185°F and a minimum of -60°C, it is suitable for a variety of environments. The 8-inch length and 2-inch maximum bundle diameter provide ample space for organizing cables, while the 18 lb tensile strength ensures a secure hold. RoHS compliant, this tie meets environmental standards without compromising on performance. Upgrade your cable management system with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2M-C0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:24 in, 6.1 mm
Overall Length:203.2 mm, 8 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 50.8 mm
Tensile Strength:18 lb, 80.06 N
Environment Application:Indoor/Outdoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU: PANPLT2M-C0
Supplier Product:Standard Cable & Wire Ties
Maximum Installation Temperature F:32 (°F)
Resistance Properties:UV-Resistant
Overall Thickness In:0.05 (In.)
Minimum Installation Temperature F:-4 (°F)
Overall Thickness mm:1.3 (mm)
For Use With:GTS, GTSL, GS2B, PTS, PPTS, STS2
Minimum Installation Temperature C:-20 (°C)
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/01/2025PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information.
Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request.
Download
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download