|
|
|
|
Details | |
---|---|
Tariff Info: | HTS: 85366940 |
Mfg Part #: | 130244-1202 |
Disty Part #: | MOL130244-1202 |
Manufacturer: | MOLEX |
Part Description: | SolarSpec™ Pin Male Housing Kit, 5 pieces, includes Pin Contact, 4.00 to 6.00mm2 (10-12 AWG) Cable, Cable Opening 8.40mm |
Unit of Measure: | Each |
Data Sheet: | 130244-1202 |
RoHS: |
130244-1202
![]() |
Series: | 130244 |
Category: | Crimp Housings |
Larger Image
![]() Image for |
![]() |
Effective Date | Description of Change | Download |
---|---|---|
7/1/2017 | 501005 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete due to low demand. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s). Last Time Buy: December 15, 2016 | 130244-1202 |
Mfg Part # | Descriptiontop |
---|---|
130244-0201 | SolarSpec™ DC Socket Female Housing, 4.00 to 6.00mm2 (10-12 AWG) Cable, Bulk packaging, Cable Opening 8.40mm |
130244-1201 | SolarSpec™ DC Socket Female Housing Kit, 5 pieces, includes Socket Contact, 4.00 to 6.00mm2 (10-12 AWG) Cable, Cable Opening 8.40mm |
130244-1204 | SolarSpec™ Pin Male Housing Kit, includes Pin Contact, 2.50mm2 (14 AWG) Cable, Cable Opening 7.00mm |
![]() |
|
© 2019 Heilind Electronics |
Help | Privacy | Legal | Terms and Conditions |