Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau SMS24R-3 |
Number of Contacts: | 24 |
Mount Type: | Panel Mount |
Termination Method: | Crimp |
Overall Height: | 1,598 ;40,6 |
Overall Length: | 25,0 ;,984 |
SKU: | SOISMS24R-3 |
Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau SMS24R-3 |
Number of Contacts: | 24 |
Mount Type: | Panel Mount |
Termination Method: | Crimp |
Overall Height: | 1,598 ;40,6 |
Overall Length: | 25,0 ;,984 |
SKU: | SOISMS24R-3 |